
16-bit digital SPI temperature sensor offering ±0.5°C accuracy across a -55°C to 150°C operating range. Features a 4-wire serial SPI interface and a 2.7V to 5.5V supply voltage range, consuming 230µA operating current. This component is supplied in a 5mm x 4mm x 1.5mm package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADT7310TRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADT7310TRZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Current | 230uA |
| Output Type | Digital |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1S/s |
| Supply Current | 230uA |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7310TRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
