Temp Sensor Digital Serial (3-Wire, 4-Wire, SPI) Automotive 8-Pin SOIC N T/R
Sign in to ask questions about the Analog Devices ADT7311WTRZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADT7311WTRZ-RL technical specifications.
| Package/Case | R |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 250uA |
| Number of Channels | 1 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7311WTRZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.