Automotive, ±0.5°C Accurate, 16-Bit Digital SPI Temperature Sensor
Sign in to ask questions about the Analog Devices ADT7311WTRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADT7311WTRZ-RL7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADT7311WTRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.