
Analog Devices ADT7312WCZ-PT7 technical specifications.
| Package Family Name | Die |
| Package/Case | Chip |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 2.35 |
| Package Width (mm) | 1.95 |
| Package Height (mm) | 0.09 |
| Seated Plane Height (mm) | 0.09 |
| Mounting | Surface Mount |
| Interface Type | Serial (4-Wire, SPI) |
| Function | Temp Sensor |
| Resolution | 16bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±1°C |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADT7312WCZ-PT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.