The ADT7316ARQZ-REEL is a 12-bit digital temperature sensor with a resolution of 12 bits. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum supply current of 3mA. The sensor is available in a QSOP package and is packaged on a tape and reel. It is RoHS compliant and has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices ADT7316ARQZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADT7316ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Output Type | Digital, SPI, I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7316ARQZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
