±0.5°C Accurate Digital Temperature Sensor and Quad Voltage Output 12-Bit DAC
Sign in to ask questions about the Analog Devices ADT7316ARQZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADT7316ARQZ-REEL7 technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 3 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 346S/s |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7316ARQZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
