
Digital relative humidity sensor with 16-bit resolution, offering precise measurements across a -40°C to 150°C operating temperature range. Features a 4-wire SPI serial interface for efficient data transfer and operates from a 2.7V to 5.5V supply voltage, consuming a typical 230µA. This surface-mount component is housed in a compact 4.1mm x 4.1mm x 0.75mm LFCSP EP package with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADT7320UCPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADT7320UCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.75mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 230uA |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7320UCPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
