
16-bit digital SPI temperature sensor offering ±0.25°C accuracy. Features a wide operating temperature range from -40°C to 150°C and a supply voltage of 2.7V to 5.5V. This surface mount component utilizes a LFCSP EP package with tin, matte contact plating. Designed for single-channel operation with a typical supply current of 230µA.
Sign in to ask questions about the Analog Devices ADT7320UCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADT7320UCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 230uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7320UCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
