
The ADT7408CCPZ-REEL is a 12-bit I2C temperature sensor available in a LFCSP EP package. It operates over a temperature range of -20°C to 125°C and is powered by a supply voltage between 3V and 3.6V. The device consumes an operating supply current of 240uA and has a resolution of 12 bits. It is RoHS compliant and available in tape and reel packaging with a quantity of 5000 units per reel.
Analog Devices ADT7408CCPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 240uA |
| Output Type | Digital, I2C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| RoHS | Compliant |
No datasheet is available for this part.