
16-bit digital temperature sensor with ±0.25°C accuracy, featuring an I²C serial interface. Operates from a 2.7V to 5.5V supply voltage with a typical current consumption of 210µA. This integrated circuit supports a temperature range from -40°C to 150°C. Housed in an LFCSP EP package with dimensions of 4.1mm x 4.1mm x 0.75mm, it is supplied on tape and reel.
Analog Devices ADT7420UCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.75mm |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 210uA |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7420UCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
