The ADT7460ARQZ is a 16-pin industrial-grade specialized IC from Analog Devices. It operates within a temperature range of -40°C to 120°C and has a supply voltage of 3V to 5.5V. The device is packaged in a QSOP-16 package with a 0.025 inch pitch, conforming to the MO-137AB standard. It features 16 terminals and has a single function.
Sign in to ask questions about the Analog Devices ADT7460ARQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADT7460ARQZ technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADT7460ARQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.