The ADT7461ARMZ-REEL7 is an 8-bit digital temperature sensor from Analog Devices. It operates over a supply voltage range of 3V to 5.5V and is packaged in a TSSOP8 package. The device is capable of withstanding temperatures from -40°C to 125°C. It features 8 terminals and is terminated with solder. This temperature sensor is suitable for use in various applications.
Sign in to ask questions about the Analog Devices ADT7461ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADT7461ARMZ-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | S-PDSO-G8 |
| Pin Count | 8 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADT7461ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.