The ADT7463ARQ-REEL7 is a 24-pin industrial-grade specialized IC from Analog Devices. It operates within a temperature range of -40°C to 120°C and is supplied with a voltage between 3V and 5.5V. The device features a QSOP-24 package type and has 24 terminals in a dual terminal position. It is designed for industrial applications and meets the requirements of various standards.
Sign in to ask questions about the Analog Devices ADT7463ARQ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADT7463ARQ-REEL7 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9116 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADT7463ARQ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.