The ADT7468ARQZ is a 24-pin industrial-grade IC from Analog Devices. It operates within a temperature range of -40°C to 120°C and is powered by a supply voltage between 3V and 5.5V. The device is packaged in a QSOP-24 format, measuring 3.9116mm in width and 8.6614mm in length. It features a single function and 24 terminals, with a terminal position of dual.
Analog Devices ADT7468ARQZ technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9116 |
| Length | 8.6614 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.