
Digital temperature sensor hub and fan controller featuring a 3-wire serial and I2C interface. Operates within a 3V to 5.5V supply voltage range with a typical supply current of 800uA. Offers a wide operating temperature range from -40°C to 125°C. Packaged in a QSOP with tin, matte contact plating, suitable for surface mounting.
Analog Devices ADT7470ARQZ technical specifications.
| Accuracy | 12% |
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Height | 1.65mm |
| Interface | Serial, 3-WIRE, I2C |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 8mA |
| Output Type | Digital, I2C |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7470ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.