Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8
Sign in to ask questions about the Analog Devices ADT7481ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADT7481ARMZ-REEL7 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 8 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADT7481ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.