The ADT7490ARQZ-REEL is a specialized IC from Analog Devices, featuring 24 terminals and a dual terminal position. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a supply voltage range of 3V to 3.6V and is packaged in a 24-pin SSOP package.
Sign in to ask questions about the Analog Devices ADT7490ARQZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADT7490ARQZ-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9116 |
| Length | 8.6614 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADT7490ARQZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.