The ADT7516ARQ-REEL7 is a 12-bit relative humidity sensor with SPI and I2C interfaces. It operates over a temperature range of -40°C to 120°C and can withstand supply voltages between 2.7V and 5.5V. The device is packaged in a QSOP package and is designed for surface mount applications. The ADT7516ARQ-REEL7 is not radiation hardened and is not RoHS compliant.
Analog Devices ADT7516ARQ-REEL7 technical specifications.
| Package/Case | QSOP |
| Interface | SPI, Serial, 4-WIRE, I2C |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADT7516ARQ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
