
The ADT75ARMZ-REEL is a 12-bit digital temperature sensor with an I2C/serial interface. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 798.6uW. The device is available in an MSOP package and is RoHS compliant. It has a resolution of 12 bits and a sampling rate of 10 samples per second.
Sign in to ask questions about the Analog Devices ADT75ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADT75ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 798.6uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 525uA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10S/s |
| Supply Current | 525uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT75ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
