
The ADT75ARMZ-REEL7 is a digital temperature sensor with 12-bit resolution, operating over an I2C or SPI interface. It is available in a 3V to 5.5V supply voltage range and has an operating current of 525uA. The sensor is packaged in a lead-free MSOP package and is RoHS compliant. It is rated for operation over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices ADT75ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADT75ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 525uA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10S/s |
| Supply Current | 525uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT75ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
