Dual JFET input operational amplifier featuring a 5MHz gain bandwidth product and 20V/µs slew rate. This surface mount device offers 2 channels with a low input bias current of 2pA and an input offset voltage of 5.5mV. Operating from a wide supply voltage range of 4V to 36V, it provides 27mA output current per channel and boasts 80dB common mode rejection ratio. Packaged in a compact MSOP with tin, matte contact plating, this RoHS compliant component operates from -40°C to 125°C.
Analog Devices ADTL082ARMZ technical specifications.
| Bandwidth | 5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 5MHz |
| Height | 0.85mm |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 5.5mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 30V |
| Output Current per Channel | 27mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADTL082ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
