The ADTL082ARUZ-REEL is a dual operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a supply voltage of 15V and a maximum supply voltage limit of 18V. The amplifier has a slew rate of 20V/us and a unity gain bandwidth of 6000Hz. It is packaged in a lead-free, MO-187AA, MSOP-8 package and is rated for automotive temperature grade.
Checking distributor stock and pricing after the page loads.
Analog Devices ADTL082ARUZ-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.00055 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 6000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.