
Dual JFET input operational amplifier featuring a 5MHz gain bandwidth product and 20V/µs slew rate. Offers 2 channels with a voltage gain of 106.02dB, 80dB CMRR, and 86dB PSRR. Operates with dual supply voltages from ±4V to ±18V, or single supply from 8V to 36V. Input bias current is a low 2pA, with an input offset voltage of 5.5mV. Packaged in tape and reel, this RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADTL082ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADTL082ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 5.5mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 27mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADTL082ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
