Analog Devices ADUC7019BCPZ62I-RL technical specifications.
| Access Time | 44us |
| Package/Case | LFCSP EP |
| Core Architecture | ARM |
| Frequency | 44MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 44MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7019BCPZ62I-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.