
Precision Analog Microcontroller featuring an ARM7TDMI core operating at up to 44MHz. This 16-bit MCU offers 12-bit analog-to-digital conversion with 5 channels and a 1MS/s sampling rate, alongside 6 PWM channels and 4 timers. Integrated FLASH and 8KB RAM provide 62KB of memory. Connectivity includes I2C, SPI, UART, USART, and EBI/EMI interfaces. Designed for surface mounting in an LFCSP EP package, it operates from 2.7V to 3.6V with a maximum power dissipation of 120mW and a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADUC7020BCPZ62-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7020BCPZ62-RL7 technical specifications.
| Access Time | 44us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 41.78MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7020BCPZ62-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
