Precision Analog Microcontroller featuring an ARM7TDMI core operating at up to 44MHz. This 16-bit data bus microcontroller offers 12-bit analog I/O resolution with 8 ADC channels and a 1MS/s sampling rate. Integrated peripherals include PWM, WDT, and a temperature sensor, alongside I2C, SPI, and UART interfaces. With 62KB of FLASH memory and 8KB of RAM, this surface-mount device is housed in an LFCSP EP package and operates from a 2.7V to 3.6V supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC7021BCPZ62-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 44us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7021BCPZ62-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.