
Precision Analog Microcontroller featuring a 12-bit resolution analog I/O and an ARM7TDMI core operating at up to 44MHz. This surface mount microcontroller offers 62KB of FLASH memory and 8KB of RAM, with 8 analog-to-digital converter channels and 13 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, EBI/EMI interfaces, PWM, WDT, and a temperature sensor. Designed for a 2.7V to 3.6V operating supply voltage, it boasts a sampling rate of 1MS/s and an access time of 44µs.
Checking distributor stock and pricing after the page loads.
| Access Time | 44us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
