
Precision 1 MSPS 12-Bit Analog I/O ARM Microcontroller featuring a 16-bit data bus and 44MHz core frequency. This MCU offers 62KB density with 32KB FLASH and 4KB RAM, supporting I2C, SPI, UART, USART, and EBI/EMI interfaces. It includes 10 ADC channels, 6 PWM channels, 4 timers, and a watchdog timer, operating from a 2.7V to 3.6V supply. Surface mountable in an LFCSP EP package, this RoHS compliant microcontroller is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
Analog Devices ADUC7022BCPZ32 technical specifications.
| Access Time | 44us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Density | 62KB |
| Frequency | 44MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Frequency | 44MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of Bits | 16 |
| Number of I/Os | 13 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 13 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
