MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
Analog Devices ADUC7022BCPZ62RL technical specifications.
| Access Time | 44us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Frequency | 44MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 44MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |