
Precision Analog Microcontroller featuring an ARM7TDMI core operating at up to 44MHz. This 16-bit data bus microcontroller offers 12-bit analog I/O with a 1MS/s sampling rate, 20 I/O pins, and 62KB of FLASH memory alongside 8KB of RAM. Integrated peripherals include POR, PWM, WDT, and 3 timers/counters, with I2C and SPI interfaces. Designed for surface mounting in an LFCSP EP package, it operates from a 2.7V to 3.6V supply and boasts a wide temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC7023BCP6Z62IRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 8KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7023BCP6Z62IRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
