
12-bit, 1MSPS Analog I/O ARM microcontroller featuring a 16-bit data bus and 44MHz core frequency. This surface mount device offers 62KB FLASH memory, 8KB RAM, and 12 programmable I/O pins. Integrated peripherals include I2C, SPI interfaces, POR, PWM, and a watchdog timer. Operating voltage ranges from 2.7V to 3.6V, with a typical 3.3V supply. The LFCSP EP package with tin matte plating ensures reliable performance across a -40°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC7023BCPZ62I-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7023BCPZ62I-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 8KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7023BCPZ62I-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
