
32-bit ARM7TDMI microcontroller, operating at 44MHz, features 62KB FLASH memory and 8KB RAM. This surface mount device, housed in an LFCSP EP package, offers 10x 12-bit ADC channels with a 1MS/s sampling rate and 6 PWM channels. Integrated peripherals include I2C, SPI, UART, USART, EBI/EMI interfaces, and a watchdog timer. It operates from a 2.7V to 3.6V supply, with a maximum power dissipation of 120mW and an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC7024BCPZ62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 44us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Density | 62KB |
| Frequency | 44MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Frequency | 44MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of Bits | 16 |
| Number of I/Os | 30 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 30 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7024BCPZ62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
