
Precision Analog Microcontroller featuring an ARM7TDMI core operating at up to 44MHz. This 16-bit MCU offers 12-bit analog-to-digital conversion with a 1MS/s sampling rate and 10 ADC channels. Integrated peripherals include 2x I2C, 1x SPI, 1x UART, 3x PWM channels, and 4 timers. With 62KB of FLASH memory and 8KB of RAM, it supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Designed for surface mounting in an LFCSP EP package, it operates from a 2.7V to 3.6V supply.
Analog Devices ADUC7024BCPZ62I technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Frequency | 44MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 30 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 40 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7024BCPZ62I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
