MCU 16-Bit/32-Bit ADuC7xxx ARM7TDMI RISC 32KB Flash 3.3V 64-Pin LFCSP EP T/R
Analog Devices ADUC7025BCPZ32-RL7 technical specifications.
| Access Time | 44us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Frequency | 44MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 44MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7025BCPZ32-RL7 to view detailed technical specifications.
No datasheet is available for this part.