
Precision analog microcontroller featuring a 16-bit ARM7TDMI core operating up to 44MHz. This surface mount device offers 12-bit analog-to-digital conversion with a 1MS/s sampling rate and 12 analog I/O channels. Integrated peripherals include 2 I2C, 1 SPI, 1 UART, 6 PWM channels, and 4 timers/counters. The 62KB FLASH memory and 8KB RAM support a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADUC7026BSTZ62I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7026BSTZ62I technical specifications.
| Access Time | 44us |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Density | 62KB |
| Frequency | 44MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Bits | 16 |
| Number of I/Os | 40 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 40 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7026BSTZ62I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
