
Precision Analog Microcontroller featuring a 12-bit ADC with 16 channels and a 1MS/s sampling rate. This ARM7TDMI® core microcontroller operates at up to 44MHz, offering 62KB of FLASH memory and 8KB of RAM. It includes 40 programmable I/O pins, 4 timers/counters, and multiple interfaces including I2C, SPI, and UART. Packaged in LQFP with tin/matte contact plating, this surface-mount device supports a 2.7V to 3.6V operating voltage range and a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADUC7027BSTZ62-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7027BSTZ62-RL technical specifications.
| Access Time | 44us |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7027BSTZ62-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
