
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
Sign in to ask questions about the Analog Devices ADUC7027BSTZ62I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7027BSTZ62I technical specifications.
| Access Time | 44us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 8192B |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7027BSTZ62I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
