
16-bit/32-bit ARM7TDMI RISC microcontroller featuring 62KB FLASH memory and 8KB RAM. Operates at up to 44MHz with a 3.3V supply voltage, supporting a wide temperature range from -40°C to 125°C. Includes 8 ADC channels with 12-bit resolution and a 1MS/s sampling rate, along with 4 timers, PWM, WDT, and I2C, SPI, UART, USART, EBI/EMI interfaces. Packaged in a 64-pin CSP-BGA for surface mounting, supplied on tape and reel.
Analog Devices ADUC7028BBCZ62-RL technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 30 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
