
32-bit ARM microcontroller with 62KB FLASH memory and 8KB RAM. Features a 44MHz core frequency, 12-bit resolution Analog-to-Digital Converter with 7 channels and a 1MS/s sampling rate. Offers I2C, SPI, UART, USART, and EBI/EMI interfaces, along with 40 programmable I/Os and 4 timers. Operates from 2.7V to 3.6V, with a maximum power dissipation of 120mW and an extended temperature range of -40°C to 125°C. Surface mountable in a TFBGA package.
Analog Devices ADUC7029BBCZ62I technical specifications.
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 7 |
| Number of I/Os | 22 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 640 |
| Packaging | Tray |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7029BBCZ62I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
