
The ADUC7032BSTZ-8V-RL is an ARM-based power management IC from Analog Devices. It features 96KB of FLASH memory and 6144B of RAM. The device is packaged in a lead-free LQFP-64 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 105°C and supports SPI, UART, and USART interfaces. It also includes peripherals such as a power-on reset, watch dog timer, and temperature sensor.
Sign in to ask questions about the Analog Devices ADUC7032BSTZ-8V-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7032BSTZ-8V-RL technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 9 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | POR, WDT, Temp Sensor |
| RAM Size | 6144B |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7032BSTZ-8V-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
