
IC MCU ARM7 96KB FLASH 48LQFP
Sign in to ask questions about the Analog Devices ADUC7033BSTZ-88-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7033BSTZ-88-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART, LIN |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 3 |
| Number of I/Os | 9 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Temp Sensor |
| RAM Size | 6144B |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7033BSTZ-88-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.