
16-bit microcontroller featuring an ARM core, operating at up to 20.48MHz. This integrated precision battery sensor for automotive applications offers 32KB of FLASH memory and 4KB of RAM. It supports SPI, UART, USART, and LIN interfaces, with 2 ADC channels and 9 programmable I/Os. Designed for surface mounting in an LFCSP EP package, it operates from a 7V to 18V supply voltage and has a temperature range of -40°C to 85°C.
Analog Devices ADUC7034BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 20.48MHz |
| Interface | SPI, UART, USART, LIN |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of I/Os | 9 |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, WDT, Temp Sensor |
| RAM Size | 4KB |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7034BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
