
16-bit Analog Microcontroller with integrated precision battery sensing for automotive applications. Features ARM core architecture operating at up to 20.48MHz, 96KB FLASH memory, and 6144B RAM. Offers 2 ADC channels with 16-bit resolution and an 8KS/s sampling rate. Supports SPI, UART, USART, and LIN interfaces, with a supply voltage range of 3.5V to 18V and a maximum output current of 120mA. Packaged in a 7mm x 7mm x 0.95mm surface mount tray.
Analog Devices ADUC7036BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 20.48MHz |
| Height | 0.95mm |
| Interface | SPI, UART, USART, LIN |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 18V |
| Max Supply Voltage | 18V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Output Voltage | 7V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of I/Os | 9 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | WDT, Temp Sensor |
| RAM Size | 6144B |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | MicroConverter® ADuC7xxx |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7036BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
