16-bit Analog Microcontroller with integrated precision battery sensing for automotive applications. Features an ARM core architecture operating up to 20.48MHz, 96KB FLASH memory, and 6144B RAM. Offers 2 ADC channels with 16-bit resolution and an 8KS/s sampling rate. Supports SPI, UART, USART, and LIN interfaces. Packaged in LFCSP EP with Tin, Matte contact plating, suitable for surface mounting. Operates from 3.5V to 18V, with a temperature range of -40°C to 115°C.
Analog Devices ADUC7036CCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 20.48MHz |
| Interface | SPI, UART, USART, LIN |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 115°C |
| Max Supply Voltage | 18V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of I/Os | 9 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | WDT, Temp Sensor |
| RAM Size | 6144B |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7036CCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.