
The ADUC7036CCPZ-RL is an ARM-based microconverter with 96KB of FLASH memory and 6144B of RAM. It features a 16-bit resolution and supports SPI, UART, USART, and LIN interfaces. The device is packaged in a lead-free LFCSP EP package and is suitable for operating temperatures between -40°C and 115°C. The ADUC7036CCPZ-RL is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Analog Devices ADUC7036CCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7036CCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART, LIN |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 115°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of I/Os | 9 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | WDT, Temp Sensor |
| RAM Size | 6144B |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7036CCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.