16-bit ARM microcontroller featuring a 20.48MHz internal oscillator and 96KB FLASH memory. This surface mount device offers SPI, UART, USART, and LIN interfaces, with 9 programmable I/Os. Operating from 3.5V to 18V, it includes a watchdog timer and temperature sensor peripheral. Packaged in a 48-pin LFCSP EP tray, it supports a temperature range of -40°C to 115°C.
Analog Devices ADUC7036DCPZ technical specifications.
| Package/Case | LFCSP EP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 20.48MHz |
| Interface | SPI, UART, USART, LIN |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 9 |
| Number of Programmable I/O | 9 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | WDT, Temp Sensor |
| RAM Size | 6144B |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7036DCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
