
Battery Sensor Automotive 48-Pin LFCSP EP T/R
Analog Devices ADUC7036DCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART, LIN |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 115°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 9 |
| Number of Programmable I/O | 9 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | WDT, Temp Sensor |
| RAM Size | 6144B |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Compliant |
No datasheet is available for this part.
