FLASH 64K ARM7 DUAL 16-BIT ADC
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | UART |
| Lead Free | Contains Lead |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Number of I/Os | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| RoHS | Compliant |