
Automotive precision battery sensor IC featuring an ARM core and 16-bit resolution. This integrated circuit operates with a 3.5V to 18V supply voltage, a 20MHz frequency, and supports SPI and LIN interfaces. It includes 64KB of FLASH and EEPROM memory, 4KB of RAM, and two timers/counters. Packaged in LFCSP EP for surface mounting, this component is RoHS compliant and operates from -40°C to 115°C.
Analog Devices ADUC7039WBCPZ technical specifications.
| Package/Case | LFCSP EP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Frequency | 20MHz |
| Interface | SPI, LIN |
| Lead Free | Contains Lead |
| Max Frequency | 32kHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Memory Size | 64KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 10mA |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, WDT, Temp Sensor |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1KS/s |
| Series | AUTOMOTIVE |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7039WBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
