
Precision battery sensor IC featuring an ARM core with 16-bit resolution and a 32kHz maximum frequency. This integrated circuit offers 2 ADC channels, 6 programmable I/Os, and 2 timers/counters. It operates from 3.5V to 18V with a nominal supply current of 10mA and includes SPI and LIN interfaces. Memory includes 64KB FLASH and EEPROM, plus 4KB RAM. The device is surface mountable, RoHS compliant, and packaged on tape and reel.
Analog Devices ADUC7039WBCPZ-RL technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | SPI, LIN |
| Lead Free | Contains Lead |
| Max Frequency | 32kHz |
| Max Operating Temperature | 115°C |
| Max Supply Voltage | 18V |
| Memory Size | 64KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of ADC Channels | 2 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 10mA |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Temp Sensor |
| RAM Size | 4KB |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1KS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7039WBCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
